Part Details for ESQT-103-02-L-D-410 by Samtec Inc
Overview of ESQT-103-02-L-D-410 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ESQT-103-02-L-D-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH9079
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-103-02-L-D-410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $4.4300 | Buy Now |
DISTI #
ESQT-103-02-L-D-410-ND
|
DigiKey | CONN SOCKET 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
195 In Stock |
|
$1.8360 / $3.4800 | Buy Now |
DISTI #
ESQT-103-02-L-D-41
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 6 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows - Bulk (Alt: ESQT-103-02-L-D-41) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $3.3400 | Buy Now |
DISTI #
200-ESQT10302LD410
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.6200 / $3.3400 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.6200 / $3.3400 | Buy Now |
DISTI #
ESQT-103-02-L-D-41
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 6 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows - Bulk (Alt: ESQT-103-02-L-D-41) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $3.3400 | Buy Now |
DISTI #
3733870
|
Farnell | CONNECTOR, RCPT, 6POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$2.3294 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.6200 / $3.3400 | Buy Now |
DISTI #
5cd8e303cd7c1c4c38320bd3
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$0.6200 / $3.3400 | Buy Now |
Part Details for ESQT-103-02-L-D-410
ESQT-103-02-L-D-410 CAD Models
ESQT-103-02-L-D-410 Part Data Attributes:
|
ESQT-103-02-L-D-410
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-103-02-L-D-410
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.246 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-103-02-L-D-410
This table gives cross-reference parts and alternative options found for ESQT-103-02-L-D-410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-103-02-L-D-410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-103-03-F-D-390 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-L-D-410 vs ESQT-103-03-F-D-390 |
ESQT-103-02-GF-D-737 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-L-D-410 vs ESQT-103-02-GF-D-737 |
61610-002TR | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol FCi | ESQT-103-02-L-D-410 vs 61610-002TR |
ESQT-103-02-F-D-344 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-L-D-410 vs ESQT-103-02-F-D-344 |
ESQT-103-02-F-D-366 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-L-D-410 vs ESQT-103-02-F-D-366 |
61610-002TR | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | ESQT-103-02-L-D-410 vs 61610-002TR |
ESQT-103-03-F-D-344 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-L-D-410 vs ESQT-103-03-F-D-344 |
61610-001TR | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol FCi | ESQT-103-02-L-D-410 vs 61610-001TR |