Datasheets
FF200R12KT3 by:

Insulated Gate Bipolar Transistor, 295A I(C), 1200V V(BR)CES, N-Channel, MODULE-7

Part Details for FF200R12KT3 by Infineon Technologies AG

Overview of FF200R12KT3 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FF200R12KT3

Part # Distributor Description Stock Price Buy
DISTI # 641-FF200R12KT3
Mouser Electronics IGBT Modules N-CH 1.2KV 295A RoHS: Compliant 0
Order Now

Part Details for FF200R12KT3

FF200R12KT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FF200R12KT3 Part Data Attributes

FF200R12KT3 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
FF200R12KT3 Infineon Technologies AG Insulated Gate Bipolar Transistor, 295A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code MODULE
Package Description FLANGE MOUNT, R-XUFM-X7
Pin Count 7
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Infineon
Case Connection ISOLATED
Collector Current-Max (IC) 295 A
Collector-Emitter Voltage-Max 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X7
Number of Elements 2
Number of Terminals 7
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1050 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application POWER CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 680 ns
Turn-on Time-Nom (ton) 215 ns
VCEsat-Max 2.15 V

Alternate Parts for FF200R12KT3

This table gives cross-reference parts and alternative options found for FF200R12KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF200R12KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FF200R12KT3HOSA1 Insulated Gate Bipolar Transistor, 295A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Infineon Technologies AG FF200R12KT3 vs FF200R12KT3HOSA1
FF200R12KT3_E Insulated Gate Bipolar Transistor, 295A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Infineon Technologies AG FF200R12KT3 vs FF200R12KT3_E
Part Number Description Manufacturer Compare
MG300Q2YS65H TRANSISTOR 300 A, 1200 V, N-CHANNEL IGBT, 2-109C4A, 7 PIN, Insulated Gate BIP Transistor Toshiba America Electronic Components FF200R12KT3 vs MG300Q2YS65H
FF200R12KT3HOSA1 Insulated Gate Bipolar Transistor, 295A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Infineon Technologies AG FF200R12KT3 vs FF200R12KT3HOSA1
SKM300GB125D Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, CASE D 56, SEMITRANS 3, 7 PIN SEMIKRON FF200R12KT3 vs SKM300GB125D
FF200R12KT3_E Insulated Gate Bipolar Transistor, 295A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Infineon Technologies AG FF200R12KT3 vs FF200R12KT3_E
APTGT200A120G Insulated Gate Bipolar Transistor, 280A I(C), 1200V V(BR)CES, N-Channel Microchip Technology Inc FF200R12KT3 vs APTGT200A120G
FF200R12KE4HOSA1 Insulated Gate Bipolar Transistor, 240A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Infineon Technologies AG FF200R12KT3 vs FF200R12KE4HOSA1
MII200-12A4 Insulated Gate Bipolar Transistor, 270A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Littelfuse Inc FF200R12KT3 vs MII200-12A4
BSM150GB120DLC Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Infineon Technologies AG FF200R12KT3 vs BSM150GB120DLC
APTGF200A120D3G Insulated Gate Bipolar Transistor, 300A I(C), 1200V V(BR)CES, N-Channel, ROHS COMPLIANT, D3, 11 PIN Microsemi Corporation FF200R12KT3 vs APTGF200A120D3G
MII300-12A4 Insulated Gate Bipolar Transistor, 330A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 Littelfuse Inc FF200R12KT3 vs MII300-12A4

FF200R12KT3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FF200R12KT3 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FF200R12KT3 by Infineon Technologies AG

  • Please alert me when FF200R12KT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FF200R12KT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FF200R12KT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FF200R12KT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FF200R12KT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FF200R12KT3 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: