Part Details for FM27C010VE150 by Fairchild Semiconductor Corporation
Overview of FM27C010VE150 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FM27C010VE150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FM27C010VE150-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 32PLCC Min Qty: 124 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6210 In Stock |
|
$2.4300 | Buy Now |
|
Rochester Electronics | OTP ROM, 128KX8, 150ns, CMOS, PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6210 |
|
$2.0900 / $2.4600 | Buy Now |
Part Details for FM27C010VE150
FM27C010VE150 CAD Models
FM27C010VE150 Part Data Attributes:
|
FM27C010VE150
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM27C010VE150
Fairchild Semiconductor Corporation
OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for FM27C010VE150
This table gives cross-reference parts and alternative options found for FM27C010VE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM27C010VE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM27C010VE150 | 128KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | FM27C010VE150 vs NM27C010VE150 |
MX27C1000QI-15 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | FM27C010VE150 vs MX27C1000QI-15 |
TMS27PC010A-150FME | 128KX8 OTPROM, 150ns, PQCC32 | Texas Instruments | FM27C010VE150 vs TMS27PC010A-150FME |
MX27C1000AQI-15 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | FM27C010VE150 vs MX27C1000AQI-15 |
FM27C010VE150 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | FM27C010VE150 vs FM27C010VE150 |
TMS27PC010A-15FME | 128KX8 OTPROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | FM27C010VE150 vs TMS27PC010A-15FME |
TN27C010-150V10 | OTP ROM, 128KX8, 150ns, CMOS, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | Intel Corporation | FM27C010VE150 vs TN27C010-150V10 |