-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3207
|
Newark | Transistor Output Optocoupler, 1, 5 Kv, 200 %, 50 Ma, Surface Mount Dip, 4 Rohs Compliant: Yes |Onsemi FOD817C3SD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3295 |
|
$0.1650 / $0.6140 | Buy Now |
DISTI #
63W3027
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:200%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817C3SD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1950 | Buy Now |
DISTI #
60J0758
|
Newark | Optocoupler, Phototransistor O/P, 5Kv, Smd-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:200%, Product Range:- Rohs Compliant: Yes |Onsemi FOD817C3SD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1530 | Buy Now |
DISTI #
25AC9596
|
Newark | 4Pb Tr T&r Vde Rohs Compliant: Yes |Onsemi FOD817C3SD Min Qty: 2754 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 | Buy Now |
DISTI #
FOD817C3SDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3536 In Stock |
|
$0.1192 / $0.6000 | Buy Now |
DISTI #
FOD817C3SD
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD817C3SD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 8000 |
|
RFQ | |
DISTI #
512-FOD817C3SD
|
Mouser Electronics | Transistor Output Optocouplers TRANSISTOR OUTPUT SMD LEAD BEND VDE RoHS: Compliant | 4465 |
|
$0.1190 / $0.5900 | Buy Now |
DISTI #
A03:0893_00042704
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 15 Weeks | Asia - 8000 |
|
$0.1049 | Buy Now |
DISTI #
V36:1790_06301225
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2333 | Americas - 3000 |
|
$0.1192 | Buy Now |
DISTI #
V72:2272_06301225
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2325 Container: Cut Strips | Americas - 1877 |
|
$0.1204 / $0.5618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD817C3SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD817C3SD
onsemi
4-Pin DIP Phototransistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 709AH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FOD817C3SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD817C3SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11A817C3SD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817C3SD vs H11A817C3SD_NF098 |
FOD817C.3SD | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817C3SD vs FOD817C.3SD |
FOD817C.3S | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817C3SD vs FOD817C.3S |
FOD817C3S | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | FOD817C3SD vs FOD817C3S |
H11A817C3S | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | FOD817C3SD vs H11A817C3S |
FOD817C3S | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | FOD817C3SD vs FOD817C3S |