-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4324
|
Newark | Connector Housing, Rcpt, 12Pos, 1.25Mm Rohs Compliant: Yes |Harwin G125-2241296F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6.0700 / $10.7100 | Buy Now |
DISTI #
52AC4397
|
Newark | 6+6 Pos. Female Dil Cable Housing S Rohs Compliant: Yes |Harwin G125-2241296F1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $9.8100 | Buy Now |
DISTI #
952-3640-ND
|
DigiKey | CONN RCPT HSG 12POS 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
140 In Stock |
|
$7.6676 / $12.6800 | Buy Now |
DISTI #
855-G125-2241296F1
|
Mouser Electronics | Headers & Wire Housings 12P FML Crmp Housing RoHS: Compliant | 77 |
|
$7.6600 / $11.4900 | Buy Now |
DISTI #
G125-2241296F1
|
TTI | Headers & Wire Housings 12P FML Crmp Housing RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 537 In Stock |
|
$7.5700 / $10.9000 | Buy Now |
|
Powell Electronics | 6+6 Pos. Female DIL Cab Min Qty: 1 | 31 |
|
$7.4500 / $10.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-2241296F1
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-2241296F1
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Depth | 0.299 inch | |
Body Length | 0.646 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for G125-2241296F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-2241296F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414-83-212-41-134101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | G125-2241296F1 vs 414-83-212-41-134101 |
2RS2H-12-SG-SMT-KT-T/R | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | G125-2241296F1 vs 2RS2H-12-SG-SMT-KT-T/R |
1552012503010ST | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | G125-2241296F1 vs 1552012503010ST |
800-V3-053-40-001101 | Board Connector, 53 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | G125-2241296F1 vs 800-V3-053-40-001101 |
114-87-312-41-134191 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | PRECI-DIP SSA | G125-2241296F1 vs 114-87-312-41-134191 |
200-4-012-0-HTF-LS0 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | G125-2241296F1 vs 200-4-012-0-HTF-LS0 |
350-V3-153-00-006101 | Board Connector, 53 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | G125-2241296F1 vs 350-V3-153-00-006101 |
MA-241-012-213-ALC00 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Latch, Receptacle | AirBorn Inc | G125-2241296F1 vs MA-241-012-213-ALC00 |
M80-4S11242 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | Harwin | G125-2241296F1 vs M80-4S11242 |
805-87-033-10-229101 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | G125-2241296F1 vs 805-87-033-10-229101 |