Part Details for GBPC2501-E4/51 by Vishay Intertechnologies
Overview of GBPC2501-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GBPC2501-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0474
|
Newark | Bridge Rectifier Diode, Single, 100 V, 25 A, 1.1 V, Module, 4 Rohs Compliant: Yes |Vishay GBPC2501-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 559 |
|
$3.6600 / $5.7700 | Buy Now |
DISTI #
GBPC2501-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 100V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC2501-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5493 / $3.2386 | Buy Now |
DISTI #
625-GBPC2501-E4
|
Mouser Electronics | Bridge Rectifiers 25 Amp 100 Volt RoHS: Compliant | 127 |
|
$2.7000 / $5.0400 | Buy Now |
DISTI #
V36:1790_18783573
|
Arrow Electronics | Diode Rectifier Bridge Single 100V 25A 4-Pin Case GBPC Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 | Americas - 246 |
|
$2.3300 / $3.8060 | Buy Now |
DISTI #
GBPC2501-E4/51
|
TTI | Bridge Rectifiers 25 Amp 100 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.4600 / $2.9400 | Buy Now |
DISTI #
GBPC2501-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 100V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC2501-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5493 / $3.2386 | Buy Now |
DISTI #
GBPC2501-E4/51
|
EBV Elektronik | Diode Rectifier Bridge Single 100V 25A 4-Pin Case GBPC Bulk (Alt: GBPC2501-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBPC2501-E4/51
GBPC2501-E4/51 CAD Models
GBPC2501-E4/51 Part Data Attributes:
|
GBPC2501-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC2501-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC2501-E4/51
This table gives cross-reference parts and alternative options found for GBPC2501-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2501-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP251 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | GBPC2501-E4/51 vs MP251 |
MP251-BP | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | GBPC2501-E4/51 vs MP251-BP |
FB2501L | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | GBPC2501-E4/51 vs FB2501L |
MP251W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | GBPC2501-E4/51 vs MP251W |
GBPC2501W | 25 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC2501-E4/51 vs GBPC2501W |
MP251WGP-BP | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | GBPC2501-E4/51 vs MP251WGP-BP |
MP251W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25W, 4 PIN | Rectron Semiconductor | GBPC2501-E4/51 vs MP251W |
GBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, | General Instrument Corp | GBPC2501-E4/51 vs GBPC2501W |
GBPC2501W-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | GBPC2501-E4/51 vs GBPC2501W-E4/51 |
GBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon | Vishay Intertechnologies | GBPC2501-E4/51 vs GBPC2501W |