Part Details for GBPC2506-G by Comchip Technology Corporation Ltd
Overview of GBPC2506-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC2506-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC2506-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 25A GBPC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7270 | Buy Now |
DISTI #
750-GBPC2506-G
|
Mouser Electronics | Bridge Rectifiers GBPC BRIDGE RECT 25A 600V RoHS: Compliant | 45 |
|
$2.2400 / $4.0100 | Buy Now |
DISTI #
57962799
|
Verical | Rectifier Bridge Diode Single 600V 25A 4-Pin Case GBPC Box Min Qty: 100 Package Multiple: 50 | Americas - 100 |
|
$8.0153 | Buy Now |
|
Karl Kruse GmbH & Co KG | 100 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 25A, 600V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$2.1200 / $5.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
Part Details for GBPC2506-G
GBPC2506-G CAD Models
GBPC2506-G Part Data Attributes:
|
GBPC2506-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC2506-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC2506-G
This table gives cross-reference parts and alternative options found for GBPC2506-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2506-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2506T | 600V 25A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC2506-G vs KBPC2506T |
KBPC2506W | 600V 25A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBPC2506-G vs KBPC2506W |
GBJ2506AB1 | Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBPC2506-G vs GBJ2506AB1 |
GBU2506-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBPC2506-G vs GBU2506-BP |
GBJ2506A | Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBPC2506-G vs GBJ2506A |