Part Details for GMC02X7R222K25NT by Cal-Chip Electronics
Overview of GMC02X7R222K25NT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02X7R222K25NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02X7R222K25NTTR-ND
|
DigiKey | CAP CER 2200PF 25V X7R 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
480000 In Stock |
|
$0.0014 / $0.0021 | Buy Now |
DISTI #
4713-GMC02X7R222K25NTCT-ND
|
DigiKey | CAP0201 X7R 2200PF 10% 25V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
|
South Electronics | GMC02X7R222K25NT | 150000 |
|
RFQ |
Part Details for GMC02X7R222K25NT
GMC02X7R222K25NT CAD Models
GMC02X7R222K25NT Part Data Attributes:
|
GMC02X7R222K25NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X7R222K25NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02X7R222K25NT
This table gives cross-reference parts and alternative options found for GMC02X7R222K25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X7R222K25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R250-222KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02X7R222K25NT vs C0201X7R250-222KPE |
MBAST063SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R222K25NT vs MBAST063SB7222KFCA18 |
MCAST063SB7222KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R222K25NT vs MCAST063SB7222KFCA1J |
MBAST063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R222K25NT vs MBAST063SB7222KFCA01 |
MMAST063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R222K25NT vs MMAST063SB7222KFCA01 |
MAAST063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R222K25NT vs MAAST063SB7222KFCA01 |
MCAST063SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R222K25NT vs MCAST063SB7222KFCA01 |
MSAST063SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R222K25NT vs MSAST063SB7222KFNA01 |
CL03B222KASVPNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | GMC02X7R222K25NT vs CL03B222KASVPNC |
MMAST063SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GMC02X7R222K25NT vs MMAST063SB7222KFCA18 |