Part Details for GS82582Q36GE-333I by GSI Technology
Overview of GS82582Q36GE-333I by GSI Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS82582Q36GE-333I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364-GS82582Q36GE-333I-ND
|
DigiKey | IC SRAM 288MBIT PAR 165FPBGA Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$391.0550 | Buy Now |
DISTI #
GS82582Q36GE-333I
|
Avnet Americas | SRAM Chip 288M-bit 8M x 36 333MHz 165-Pin BGA - Trays (Alt: GS82582Q36GE-333I) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$377.8800 / $465.3000 | Buy Now |
DISTI #
464-GS82582Q36GE333I
|
Mouser Electronics | SRAM 1.5/1.8V 8M x 36 288M RoHS: Compliant | 0 |
|
$375.5300 / $379.6500 | Order Now |
DISTI #
GS82582Q36GE-333I
|
Avnet Americas | SRAM Chip 288M-bit 8M x 36 333MHz 165-Pin BGA - Trays (Alt: GS82582Q36GE-333I) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$377.8800 / $465.3000 | Buy Now |
Part Details for GS82582Q36GE-333I
GS82582Q36GE-333I CAD Models
GS82582Q36GE-333I Part Data Attributes:
|
GS82582Q36GE-333I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS82582Q36GE-333I
GSI Technology
Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 0.45 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 8MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS82582Q36GE-333I
This table gives cross-reference parts and alternative options found for GS82582Q36GE-333I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS82582Q36GE-333I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS82582DT37GE-333T | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582Q36GE-333I vs GS82582DT37GE-333T |
GS82582Q36GE-333 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS82582Q36GE-333I vs GS82582Q36GE-333 |
GS82582D36GE-333IT | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q36GE-333I vs GS82582D36GE-333IT |
GS82582T37GE-333T | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q36GE-333I vs GS82582T37GE-333T |
GS82582DT37GE-333 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582Q36GE-333I vs GS82582DT37GE-333 |
GS82582D37GE-333 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q36GE-333I vs GS82582D37GE-333 |
GS82582D36GE-333I | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q36GE-333I vs GS82582D36GE-333I |
GS82582D36E-333IT | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS82582Q36GE-333I vs GS82582D36E-333IT |
GS82582QT37GE-333 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | GS82582Q36GE-333I vs GS82582QT37GE-333 |
GS82582Q37GE-333 | Standard SRAM, 8MX36, 0.45ns, CMOS, PBGA165, BGA-165 | GSI Technology | GS82582Q36GE-333I vs GS82582Q37GE-333 |