-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6966
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:8Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:100, Data Rate Max:8Mbps Rohs Compliant: Yes |Broadcom HCPL-2300-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-1654-5-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL 8DIP GW Min Qty: 1 Lead time: 30 Weeks Container: Tube |
4488 In Stock |
|
$3.1937 / $7.4400 | Buy Now |
DISTI #
HCPL-2300-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2300-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.8832 / $3.3920 | Buy Now |
DISTI #
630-HCPL-2300-300E
|
Mouser Electronics | High Speed Optocouplers 8MBd 1Ch 4mA RoHS: Compliant | 1117 |
|
$3.1300 / $7.4400 | Buy Now |
DISTI #
HCPL-2300-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2300-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.8832 / $3.3920 | Buy Now |
DISTI #
HCPL-2300-300E
|
TME | Optocoupler, SMD, Ch: 2, OUT: gate, Uinsul: 3.75kV, Uce: 7V, 0.4kV/μs Min Qty: 1 | 57 |
|
$5.7400 / $8.5000 | Buy Now |
DISTI #
HCPL-2300-300E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube (Alt: HCPL-2300-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | EBV - 100 |
|
Buy Now | |
DISTI #
1085020
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5291 / $10.5313 | Buy Now |
DISTI #
1085020
|
Farnell | OPTOCOUPLER, SMD, LOGIC O/P RoHS: Compliant Min Qty: 1200 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$3.2879 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$9.4100 / $10.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2300-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2300-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5.25 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-2300-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2300-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2300-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2300-300E vs HCPL-2300-500E |
HCPL-2300-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2300-300E vs HCPL-2300-500 |
HCPL-2300-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2300-300E vs HCPL-2300-300 |
HCPL-2300-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300-300E vs HCPL-2300-500 |
HCPL-2300-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2300-300E vs HCPL-2300-300E |
HCPL-2300#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300-300E vs HCPL-2300#300 |
HCPL-2300-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 8Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2300-300E vs HCPL-2300-500 |
HCPL-2300-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 8MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-2300-300E vs HCPL-2300-500E |
HCPL-2300-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2300-300E vs HCPL-2300-300E |
HCPL-2300#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2300-300E vs HCPL-2300#500 |