-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC264LC3B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1616
|
Newark | Rf Mixer, 1 Channel, 31Ghz, Lcc-Ep-12, Frequency Min:21Ghz, Frequency Max:31Ghz, Supply Voltage Min:3V, Supply Voltage Max:4V, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC264LC3B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$70.6400 / $82.3200 | Buy Now |
DISTI #
505-HMC264LC3B-ND
|
DigiKey | IC MIXER SUB-HARMONIC 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
80 In Stock |
|
$74.0598 / $89.3800 | Buy Now |
DISTI #
584-HMC264LC3B
|
Mouser Electronics | RF Mixer Sub Harmonic Mixer SMT, 21 - 31 GHz RoHS: Compliant | 69 |
|
$65.3600 / $79.1900 | Buy Now |
|
Analog Devices Inc | Sub Harmonic mix SMT, 21 - 31 Min Qty: 1 Package Multiple: 1 | 3856 |
|
$44.7100 / $89.3800 | Buy Now |
DISTI #
27078527
|
Verical | Up/Down Conv Mixer 31GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 3834 |
|
$72.2429 | Buy Now |
|
Rochester Electronics | HMC264G - Sub Harmonic mix SMT, 21 - 31 GHz RoHS: Compliant Status: Active Min Qty: 1 | 271 |
|
$62.6900 / $73.7500 | Buy Now |
DISTI #
HMC264LC3B
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
$75.8600 | Buy Now |
|
Chip1Cloud | 1700 |
|
RFQ | ||
DISTI #
4030442
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 31GHZ, LCC-EP-12 RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$72.3876 / $83.5662 | Buy Now |
DISTI #
4030442
|
Farnell | RF MIXER, 1 CHANNEL, 31GHZ, LCC-EP-12 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 12 |
|
$68.0444 / $79.2787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC264LC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC264LC3B
Analog Devices Inc
HMC264LC3B
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | HE-12-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 31000 MHz | |
Operating Frequency-Min | 21000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 4 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for HMC264LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC264LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC264 | Double Balanced Mixer, 20000MHz Min, 32000MHz Max, 13dB Conversion Loss-Max, GAAS, CHIP | Hittite Microwave Corp | HMC264LC3B vs HMC264 |
HMC264 | HMC264 | Analog Devices Inc | HMC264LC3B vs HMC264 |
HMC264LC3B | Double Balanced Mixer, 21000MHz Min, 31000MHz Max, 12dB Conversion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | Hittite Microwave Corp | HMC264LC3B vs HMC264LC3B |
HMC264LM3 | Double Balanced Mixer, 20000MHz Min, 30000MHz Max, 12dB Conversion Loss-Max, GAAS, PLASTIC, LM3, 6 PIN | Hittite Microwave Corp | HMC264LC3B vs HMC264LM3 |
HMC264LM3 | HMC264LM3 | Analog Devices Inc | HMC264LC3B vs HMC264LM3 |