-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC596LP4E-ND
|
DigiKey | IC RF SWITCH 3GHZ 24QFN Min Qty: 163 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.4833 | Buy Now |
DISTI #
584-HMC596LP4E
|
Mouser Electronics | RF Switch ICs CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 RoHS: Compliant | 0 |
|
$4.8200 / $7.3300 | Order Now |
|
Analog Devices Inc | CMOS 4x2 Switch Matrix SMT, 0. Min Qty: 1 Package Multiple: 1 | 1410 |
|
$2.0800 / $6.3100 | Buy Now |
|
ComSIT USA | 0.2-3.0 GIGA HERTZ SMT CMOS 4X2 SWITCH MATRIX Diversity Switch, 200MHz Min, 3000MHz Max, 9dB Insertion Loss-Max RoHS: Compliant | Europe - 15776 |
|
RFQ | |
DISTI #
HMC596LP4E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 163 | 0 |
|
$3.9900 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC596LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC596LP4E
Analog Devices Inc
CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 9 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.07 |
This table gives cross-reference parts and alternative options found for HMC596LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC596LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC596LP4 | Diversity Switch, 200MHz Min, 3000MHz Max, 9dB Insertion Loss-Max, 4 X 4 MM, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC596LP4E vs HMC596LP4 |
HMC596LP4 | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC596LP4E vs HMC596LP4 |
HMC596LP4ETR | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC596LP4E vs HMC596LP4ETR |