Part Details for HMC941LP4E by Analog Devices Inc
Overview of HMC941LP4E by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC941LP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 0.5 dB LSB 5Bit dig atten SMT Min Qty: 1 Package Multiple: 1 | 1390 |
|
Buy Now |
Part Details for HMC941LP4E
HMC941LP4E CAD Models
HMC941LP4E Part Data Attributes:
|
HMC941LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC941LP4E
Analog Devices Inc
HMC941LP4E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 6.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 33000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 6.5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC941LP4E
This table gives cross-reference parts and alternative options found for HMC941LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC941LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC941LP4ETR | HMC941LP4ETR | Analog Devices Inc | HMC941LP4E vs HMC941LP4ETR |
HMC941LP4TR | HMC941LP4TR | Analog Devices Inc | HMC941LP4E vs HMC941LP4TR |
HMC941LP4 | HMC941LP4 | Analog Devices Inc | HMC941LP4E vs HMC941LP4 |
HMC941LP4 | Variable Attenuator, 100MHz Min, 33000MHz Max, 6.5dB Insertion Loss-Max, GAAS, 4 X 4 MM, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC941LP4E vs HMC941LP4 |