Part Details for IAM-91563-BLKG by Broadcom Limited
Overview of IAM-91563-BLKG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for IAM-91563-BLKG
IAM-91563-BLKG CAD Models
IAM-91563-BLKG Part Data Attributes
|
IAM-91563-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
IAM-91563-BLKG
Broadcom Limited
RF and Baseband Circuit, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for IAM-91563-BLKG
This table gives cross-reference parts and alternative options found for IAM-91563-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAM-91563-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAM-91563-BLK | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, 6 PIN | Hewlett Packard Co | IAM-91563-BLKG vs IAM-91563-BLK |
IAM-91563-TR1G | RF and Baseband Circuit, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-BLKG vs IAM-91563-TR1G |
IAM-91563-BLK | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | IAM-91563-BLKG vs IAM-91563-BLK |
IAM-91563-TR2G | RF and Baseband Circuit, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-BLKG vs IAM-91563-TR2G |
IAM-91563-TR2 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO6, SOT-363, SC-70, SOP-6 | Avago Technologies | IAM-91563-BLKG vs IAM-91563-TR2 |
IAM-91563-TR2 | RF and Baseband Circuit, PDSO6, SC-70, SOT-363, 6 PIN | Agilent Technologies Inc | IAM-91563-BLKG vs IAM-91563-TR2 |
IAM-91563-BLK | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-BLKG vs IAM-91563-BLK |
IAM-91563-TR2G | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO6, LEAD FREE, SOT-363, SC-70, SOP-6 | Avago Technologies | IAM-91563-BLKG vs IAM-91563-TR2G |
IAM-91563-TR2 | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-BLKG vs IAM-91563-TR2 |
IAM-91563-TR1 | RF and Baseband Circuit, PDSO6, SOT-363, SC-70, SOP-6 | Broadcom Limited | IAM-91563-BLKG vs IAM-91563-TR1 |