Part Details for ICM7218CIQI+ by Maxim Integrated Products
Overview of ICM7218CIQI+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for ICM7218CIQI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1311
|
Newark | Led Display Driver, 8 Digit, Plcc-28, Display Driver Type:Led Display Driver, No. Of Digits:8, No. Of Segments:7, Ic Case/Package:Plcc, No. Of Pins:28Pins, Supply Voltage Min:4V, Supply Voltage Max:6V, Interfaces:Parallel, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices ICM7218CIQI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.4200 | Buy Now |
DISTI #
ICM7218CIQI+-ND
|
DigiKey | IC DRVR 7 SEGMNT 8 DIGIT 28PLCC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
156 In Stock |
|
$8.5299 / $13.4700 | Buy Now |
|
LCSC | 2V6V PLCC-28(11.51x11.51) LED Display Drivers ROHS | 4 |
|
$8.8403 / $10.8662 | Buy Now |
Part Details for ICM7218CIQI+
ICM7218CIQI+ CAD Models
ICM7218CIQI+ Part Data Attributes:
|
ICM7218CIQI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7218CIQI+
Maxim Integrated Products
LED Driver, 8-Segment, CMOS, PQFP28, QUAD PACK-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | QUAD PACK-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-ANODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for ICM7218CIQI+
This table gives cross-reference parts and alternative options found for ICM7218CIQI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218CIQI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7218DIQI | LED Driver, 8-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7218DIQI |
ICM7228BIQI | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7228BIQI |
ICM7218AIQI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PLCC-N/A, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218CIQI+ vs ICM7218AIQI+ |
ICM7228CIQI-T | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7228CIQI-T |
ICM7218BIQI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PLCC-N/A, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218CIQI+ vs ICM7218BIQI+ |
ICM7218DIQI+ | LED Driver | Maxim Integrated Products | ICM7218CIQI+ vs ICM7218DIQI+ |
ICM7218CIQI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PLCC-N/A, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218CIQI+ vs ICM7218CIQI+ |
ICM7218BIQI | LED Driver, 8-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7218BIQI |
ICM7218DIQI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PLCC-N/A, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218CIQI+ vs ICM7218DIQI+ |
ICM7228AIQI-T | LED Driver, 7-Segment, CMOS, PQFP28, QUAD PACK-28 | Maxim Integrated Products | ICM7218CIQI+ vs ICM7228AIQI-T |