Part Details for IPB160N04S3H2ATMA1 by Infineon Technologies AG
Overview of IPB160N04S3H2ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB160N04S3H2ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IPB160N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1738 |
|
$1.8500 / $2.1800 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 160A TO263-7 | 6300 |
|
RFQ | |
|
Perfect Parts Corporation | 3622 |
|
RFQ |
Part Details for IPB160N04S3H2ATMA1
IPB160N04S3H2ATMA1 CAD Models
IPB160N04S3H2ATMA1 Part Data Attributes
|
IPB160N04S3H2ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB160N04S3H2ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 40V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-7/6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 898 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 640 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB160N04S3H2ATMA1
This table gives cross-reference parts and alternative options found for IPB160N04S3H2ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB160N04S3H2ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK150F04K3 | TRANSISTOR 150 A, 40 V, 0.0021 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, 2-10W1A, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | IPB160N04S3H2ATMA1 vs TK150F04K3 |
STI300N4F6 | N-channel 40 V, 1.7 mOhm typ., 160 A STripFET F6 Power MOSFET in an I2PAK package | STMicroelectronics | IPB160N04S3H2ATMA1 vs STI300N4F6 |
TK1R5R04PB | Power Field-Effect Transistor | Toshiba America Electronic Components | IPB160N04S3H2ATMA1 vs TK1R5R04PB |
IPB160N04S402DXTMA1 | Power Field-Effect Transistor, 160A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7/6 | Infineon Technologies AG | IPB160N04S3H2ATMA1 vs IPB160N04S402DXTMA1 |
IPB160N04S4-02D | Power Field-Effect Transistor, 160A I(D), 40V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7 | Infineon Technologies AG | IPB160N04S3H2ATMA1 vs IPB160N04S4-02D |
NP160N04TUJ-E1-AY | Power MOSFETs for Automotive, MP-25ZT, /Embossed Tape | Renesas Electronics Corporation | IPB160N04S3H2ATMA1 vs NP160N04TUJ-E1-AY |
IPB160N04S3-H2 | Power Field-Effect Transistor, 160A I(D), 40V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7 | Infineon Technologies AG | IPB160N04S3H2ATMA1 vs IPB160N04S3-H2 |
NP160N04TUJ-E2-AY | Power MOSFETs for Automotive, MP-25ZT, /Embossed Tape | Renesas Electronics Corporation | IPB160N04S3H2ATMA1 vs NP160N04TUJ-E2-AY |