Part Details for IPBS-104-02-T-D by Samtec Inc
Overview of IPBS-104-02-T-D by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBS-104-02-T-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4861
|
Newark | Socket, 4.19Mm, Smt, 2X4 Position, Connector Systems:Board-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount, Product Range:Ipbs Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPBS-104-02-T-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$1.6500 / $3.1900 | Buy Now |
DISTI #
IPBS-104-02-T-D-ND
|
DigiKey | CONN HDR 8POS 0.165 TIN SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
250 In Stock |
|
$1.9250 / $3.3500 | Buy Now |
DISTI #
IPBS-104-02-T-D
|
Avnet Americas | Conn Power Mate Socket Strip SKT 8 POS 4.19mm Solder ST SMD 8 Terminal 1 Port Tube - Rail/Tube (Alt: IPBS-104-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 950 Factory Stock |
|
$1.6200 / $3.3500 | Buy Now |
DISTI #
200-IPBS10402TD
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Socket Strip RoHS: Compliant | 48 |
|
$1.1800 / $3.3500 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$0.8900 / $3.3500 | Buy Now |
DISTI #
IPBS-104-02-T-D
|
Avnet Americas | Conn Power Mate Socket Strip SKT 8 POS 4.19mm Solder ST SMD 8 Terminal 1 Port Tube - Rail/Tube (Alt: IPBS-104-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 950 Factory Stock |
|
$1.6200 / $3.3500 | Buy Now |
|
Powell Electronics | .165 Power Mate Isolat Min Qty: 1 | 570 |
|
$1.6200 / $3.3500 | Buy Now |
DISTI #
000000000001319948
|
Sager | Power to the Board .165 Power Mate Isolated Power Socket Strip Min Qty: 1 | 950 |
|
$1.4800 / $3.3500 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant | 0 |
|
$0.8900 / $3.3500 | Buy Now |
DISTI #
5cd8fb47cd7c1c4c384ec731
|
Samtec | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 950 |
|
$0.8900 / $3.3500 | Buy Now |
Part Details for IPBS-104-02-T-D
IPBS-104-02-T-D CAD Models
IPBS-104-02-T-D Part Data Attributes:
|
IPBS-104-02-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBS-104-02-T-D
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for IPBS-104-02-T-D
This table gives cross-reference parts and alternative options found for IPBS-104-02-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBS-104-02-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SSA237108R0100 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Socket | ABB Semiconductors | IPBS-104-02-T-D vs 1SSA237108R0100 |
IPBS-104-01-T-D | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-104-02-T-D vs IPBS-104-01-T-D |