Part Details for IS61WV102416ALL-20TLI by Integrated Silicon Solution Inc
Overview of IS61WV102416ALL-20TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS61WV102416ALL-20TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8345
|
Newark | 16Mb, high-Speed, async,1Mbx16,20Ns/1.65V-2.2V, 48 Pin Tsop I, Rohs |Integrated Silicon Solution (Issi) IS61WV102416ALL-20TLI Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7700 / $19.7400 | Buy Now |
DISTI #
IS61WV102416ALL-20TLI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 96 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.4288 | Buy Now |
DISTI #
IS61WV102416ALL-20
|
Avnet Americas | SRAM Chip Async Single 1.8V 16M-Bit 1M x 16 20ns 48-Pin TSOP-I - Bulk (Alt: IS61WV102416ALL-20) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2500 / $21.1140 | Buy Now |
DISTI #
870-61WV102416A20TLI
|
Mouser Electronics | SRAM 16Mb, 1Mbx16, 20ns Async SRAM RoHS: Compliant | 13 |
|
$19.1600 / $25.1300 | Buy Now |
|
Quest Components | STANDARD SRAM, 1MX16, 20NS, CMOS, PDSO48 | 210 |
|
$16.3875 / $18.5250 | Buy Now |
DISTI #
IS61WV102416ALL-20
|
Avnet Americas | SRAM Chip Async Single 1.8V 16M-Bit 1M x 16 20ns 48-Pin TSOP-I - Bulk (Alt: IS61WV102416ALL-20) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2500 / $21.1140 | Buy Now |
DISTI #
IS61WV102416ALL-20TLI
|
Avnet Silica | SRAM Chip Async Single 1.8V 16M-Bit 1M x 16 20ns 48-Pin TSOP-I (Alt: IS61WV102416ALL-20TLI) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV102416ALL-20TLI
IS61WV102416ALL-20TLI CAD Models
IS61WV102416ALL-20TLI Part Data Attributes:
|
IS61WV102416ALL-20TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV102416ALL-20TLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX16, 20ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 12 mm |
Alternate Parts for IS61WV102416ALL-20TLI
This table gives cross-reference parts and alternative options found for IS61WV102416ALL-20TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV102416ALL-20TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV1616RSA-7SR | 1MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS61WV102416ALL-20TLI vs R1LV1616RSA-7SR |
CY62167DV30L-45ZI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, TSOP1-48 | Cypress Semiconductor | IS61WV102416ALL-20TLI vs CY62167DV30L-45ZI |
CY62167DV30LL-45ZXI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Cypress Semiconductor | IS61WV102416ALL-20TLI vs CY62167DV30LL-45ZXI |
IS61WV102416BLL-10TLI | Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV102416ALL-20TLI vs IS61WV102416BLL-10TLI |
R1LV1616RSA-7SI | 1MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS61WV102416ALL-20TLI vs R1LV1616RSA-7SI |
HM62V16100LTI-4 | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, PLASTIC, TSOP1-48 | Hitachi Ltd | IS61WV102416ALL-20TLI vs HM62V16100LTI-4 |
HM62V16100LTI-4SL | 1MX16 STANDARD SRAM, 45ns, PDSO48, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS61WV102416ALL-20TLI vs HM62V16100LTI-4SL |
TC55YCM416BTGN70 | IC 1M X 16 STANDARD SRAM, 85 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48, Static RAM | Toshiba America Electronic Components | IS61WV102416ALL-20TLI vs TC55YCM416BTGN70 |
R1LV1616RSA-5SI | 1MX16 STANDARD SRAM, 55ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | IS61WV102416ALL-20TLI vs R1LV1616RSA-5SI |
HM62V16100LTI-4SL | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, PLASTIC, TSOP1-48 | Hitachi Ltd | IS61WV102416ALL-20TLI vs HM62V16100LTI-4SL |