-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8478
|
Newark | Rs232/Rs422/Rs485 Transceiver, Ssop-20, Ic Type:Rs232/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V Rohs Compliant: Yes |Renesas ISL3330IAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 395 |
|
$5.3800 / $8.2500 | Buy Now |
DISTI #
ISL3330IAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 660 Lead time: 18 Weeks Container: Tube |
4584 In Stock |
|
$4.4996 / $5.1662 | Buy Now |
DISTI #
ISL3330IAZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP - Rail/Tube (Alt: ISL3330IAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1246 |
|
$3.9600 / $4.9779 | Buy Now |
DISTI #
968-ISL3330IAZ
|
Mouser Electronics | RS-422/RS-485 Interface IC SINGLE 3 3V MULTIPRO TRANSC -40C RoHS: Compliant | 3939 |
|
$4.4900 / $7.8100 | Buy Now |
|
Future Electronics | ISL3330 Series ±15kV ESD 3.3 V RS-232/RS-485 Transceivers - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 330Tube |
|
$5.0500 / $5.2600 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 660 Container: Tube | 4584 |
|
$4.4996 / $5.1662 | Buy Now |
DISTI #
ISL3330IAZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP - Rail/Tube (Alt: ISL3330IAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1246 |
|
$3.9600 / $4.9779 | Buy Now |
DISTI #
ISL3330IAZ
|
TME | IC: interface, transceiver, half duplex,RS232,RS422,RS485, tube Min Qty: 1 | 0 |
|
$6.7300 / $9.4200 | RFQ |
DISTI #
ISL3330IAZ
|
Avnet Americas | Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP - Rail/Tube (Alt: ISL3330IAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1246 |
|
$3.9600 / $4.9779 | Buy Now |
DISTI #
ISL3330IAZ
|
Avnet Silica | Dual Transmitter/Receiver RS-232/RS-485 20-Pin SSOP (Alt: ISL3330IAZ) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 2 Weeks, 6 Days | Silica - 660 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3330IAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3330IAZ
Renesas Electronics Corporation
3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | M20.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-13 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for ISL3330IAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3330IAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3330IAZ | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers; SSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL3330IAZ vs ISL3330IAZ |
ISL3330IAZ-T | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers; SSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL3330IAZ vs ISL3330IAZ-T |
ISL3330IAZ-T7A | 3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel | Renesas Electronics Corporation | ISL3330IAZ vs ISL3330IAZ-T7A |