-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3268
|
Newark | 3A Synchronous Buck Regulator Pwm, 12Ld Dfn 3X4, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL85003AFRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
ISL85003AFRZ-T-ND
|
DigiKey | IC REG BUCK ADJ 3A 12DFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9979 | Buy Now |
DISTI #
ISL85003AFRZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 18V 12-Pin DFN T/R - Tape and Reel (Alt: ISL85003AFRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 66000 Factory Stock |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
968-ISL85003AFRZ-T
|
Mouser Electronics | Switching Voltage Regulators 3A Synchronous Buck Regulator PWM RoHS: Compliant | 0 |
|
$0.9980 | Order Now |
|
Future Electronics | IC REG BUCK ADJUSTABLE 3A 12DFN RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
DISTI #
ISL85003AFRZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 18V 12-Pin DFN T/R - Tape and Reel (Alt: ISL85003AFRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 66000 Factory Stock |
|
$0.9652 / $1.1020 | Buy Now |
DISTI #
ISL85003AFRZ-T
|
Avnet Silica | (Alt: ISL85003AFRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85003AFRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85003AFRZ-T
Renesas Electronics Corporation
Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 12 | |
Manufacturer Package Code | L12.3X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL85003AFRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL85003AFRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85003FRZ-T | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85003AFRZ-T vs ISL85003FRZ-T |
ISL85003FRZ-T7 | Switching Regulator | Renesas Electronics Corporation | ISL85003AFRZ-T vs ISL85003FRZ-T7 |
ISL85003FRZ-T13 | Switching Regulator | Renesas Electronics Corporation | ISL85003AFRZ-T vs ISL85003FRZ-T13 |
ISL85003AFRZ-TK | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85003AFRZ-T vs ISL85003AFRZ-TK |
ISL85003AFRZ-T7A | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | ISL85003AFRZ-T vs ISL85003AFRZ-T7A |