Part Details for IXBOD1-18RD by IXYS Corporation
Overview of IXBOD1-18RD by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Smart Cities
Agriculture Technology
Robotics and Drones
Price & Stock for IXBOD1-18RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBOD1-18RD-ND
|
DigiKey | TVS DEVICE MIXED 1800V BOD Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$65.2775 / $80.3400 | Buy Now |
DISTI #
747-IXBOD1-18RD
|
Mouser Electronics | Sidacs 1 Amps 1800V RoHS: Compliant | 0 |
|
$65.2700 / $80.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$66.1700 | Buy Now |
DISTI #
IXBOD1-18RD
|
TTI | Sidacs 1 Amps 1800V Min Qty: 20 Package Multiple: 20 Container: Box | Americas - 0 |
|
$64.6200 / $68.8300 | Buy Now |
DISTI #
IXBOD1-18RD
|
TME | Thyristor: BOD x2, 0.2A, BOD, THT, bulk, 1.8kV Min Qty: 1 | 0 |
|
$79.4800 / $107.3000 | RFQ |
Part Details for IXBOD1-18RD
IXBOD1-18RD CAD Models
IXBOD1-18RD Part Data Attributes:
|
IXBOD1-18RD
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-18RD
IXYS Corporation
RVS Blocking BOD, 1800V V(BO) Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 1800 V | |
Breakover Voltage-Min | 1750 V | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | RVS BLOCKING BOD |
Alternate Parts for IXBOD1-18RD
This table gives cross-reference parts and alternative options found for IXBOD1-18RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-18RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXBOD1-30R | RVS Blocking BOD, 3000V V(BO) Max, | Littelfuse Inc | IXBOD1-18RD vs IXBOD1-30R |
SGT22B13A | 290V, SYMMETRICAL BOD, MODIFIED TO-202, 2 PIN | Intersil Corporation | IXBOD1-18RD vs SGT22B13A |
IXBOD1-42R | RVS Blocking BOD, 4200V V(BO) Max, | IXYS Corporation | IXBOD1-18RD vs IXBOD1-42R |
IXBOD1-20R | RVS Blocking BOD, 2000V V(BO) Max, | IXYS Corporation | IXBOD1-18RD vs IXBOD1-20R |
IXBOD1-13RD | RVS Blocking BOD, 1300V V(BO) Max, | IXYS Corporation | IXBOD1-18RD vs IXBOD1-13RD |
IXBOD1-16RD | RVS Blocking BOD, 1600V V(BO) Max, | IXYS Corporation | IXBOD1-18RD vs IXBOD1-16RD |
IXBOD1-30RD | RVS Blocking BOD, 3000V V(BO) Max, | IXYS Corporation | IXBOD1-18RD vs IXBOD1-30RD |
SGT23B13A | Symmetrical BOD, 315V V(BO) Max, MODIFIED TO-202, 2 PIN | Harris Semiconductor | IXBOD1-18RD vs SGT23B13A |
SGT03U13 | RVS Blocking BOD, 50V V(BO) Max, PLASTIC, MODIFIED TO-202, 2 PIN | Littelfuse Inc | IXBOD1-18RD vs SGT03U13 |
SGT23B27 | Symmetrical BOD, 290V V(BO) Max | Harris Semiconductor | IXBOD1-18RD vs SGT23B27 |