Part Details for IXDI602SI by IXYS Corporation
Overview of IXDI602SI by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IXDI602SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IXDI602SI
|
Mouser Electronics | Gate Drivers 2-A Dual Low-Side Ultrafast MOSFET RoHS: Compliant | 1060 |
|
$1.1000 / $2.5000 | Buy Now |
DISTI #
IXDI602SI
|
TTI | Gate Drivers 2-A Dual Low-Side Ultrafast MOSFET Min Qty: 1000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.0800 / $1.2200 | Buy Now |
DISTI #
IXDI602SI
|
TME | IC: driver, low-side,gate driver, SO8, -2÷2A, Ch: 2, 4.5÷35V Min Qty: 1 | 365 |
|
$1.3200 / $1.7800 | Buy Now |
|
New Advantage Corporation | IC-602 MOSFET DRIVER 2A DUAL LOW-SIDE SOIC8 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 890 |
|
$2.4300 / $2.6000 | Buy Now |
Part Details for IXDI602SI
IXDI602SI CAD Models
IXDI602SI Part Data Attributes:
|
IXDI602SI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDI602SI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | MS-012BA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.038 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
Alternate Parts for IXDI602SI
This table gives cross-reference parts and alternative options found for IXDI602SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDI602SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDI602SITR | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8 | Littelfuse Inc | IXDI602SI vs IXDI602SITR |
IXDI602SITR | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | IXYS Integrated Circuits Division | IXDI602SI vs IXDI602SITR |
IXDI602SITR | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8 | IXYS Corporation | IXDI602SI vs IXDI602SITR |
IXDI602SI | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | IXYS Integrated Circuits Division | IXDI602SI vs IXDI602SI |
IXDI602SI | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012BA, SOIC-8 | Littelfuse Inc | IXDI602SI vs IXDI602SI |