Part Details for IXTT30N50L by IXYS Corporation
Overview of IXTT30N50L by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTT30N50L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTT30N50L-ND
|
DigiKey | MOSFET N-CH 500V 30A TO268 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-IXTT30N50L
|
Mouser Electronics | MOSFET 30 Amps 500V | 0 |
|
$7.4500 / $11.7700 | Order Now |
DISTI #
IXTT30N50L
|
TME | Transistor: N-MOSFET, unipolar, 500V, 30A, 400W, TO268, 500ns Min Qty: 1 | 0 |
|
$7.9800 / $11.2200 | RFQ |
Part Details for IXTT30N50L
IXTT30N50L CAD Models
IXTT30N50L Part Data Attributes:
|
IXTT30N50L
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTT30N50L
IXYS Corporation
Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-268AA | |
Package Description | PLASTIC, TO-268, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTT30N50L
This table gives cross-reference parts and alternative options found for IXTT30N50L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTT30N50L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTT30N50L2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTT30N50L vs IXTT30N50L2 |
IXTH30N50L | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXTT30N50L vs IXTH30N50L |
IXTQ30N50L2 | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXTT30N50L vs IXTQ30N50L2 |
IXTH30N50L | Power Field-Effect Transistor, | Littelfuse Inc | IXTT30N50L vs IXTH30N50L |
IXTQ30N50L | Power Field-Effect Transistor, | Littelfuse Inc | IXTT30N50L vs IXTQ30N50L |
IXTQ30N50L2 | Power Field-Effect Transistor, | Littelfuse Inc | IXTT30N50L vs IXTQ30N50L2 |
IXTH30N50L2 | Power Field-Effect Transistor, 30A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXTT30N50L vs IXTH30N50L2 |