Part Details for KMS223GLFG by C&K
Overview of KMS223GLFG by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMS223GLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10953CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 50V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8560 In Stock |
|
$0.5094 / $1.0600 | Buy Now |
DISTI #
611-KMS223GLFG
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 3396 |
|
$0.4980 / $0.9000 | Buy Now |
|
Future Electronics | KMS Series Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.6400 | Buy Now |
DISTI #
000000000002430157
|
Sager | Tactile Switches Tact Min Qty: 3000 | 0 |
|
$0.5173 / $0.5389 | Buy Now |
|
Velocity Electronics | Our Stock | 993 |
|
RFQ | |
|
Chip1Cloud | SWITCH TACTILE SPST-NO 0.01A 50V | 2030 |
|
RFQ |
Part Details for KMS223GLFG
KMS223GLFG CAD Models
KMS223GLFG Part Data Attributes:
|
KMS223GLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KMS223GLFG
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks | |
Actuator Travel | 0.25 mm | |
Actuator Type | STANDARD TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 2.8 mm | |
Body Height | 1.42 mm | |
Body Length or Diameter | 4.2 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VDC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for KMS223GLFG
This table gives cross-reference parts and alternative options found for KMS223GLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMS223GLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMS223GLFG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 2N, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | KMS223GLFG vs KMS223GLFG |
KMS231GPLFG | KEYPAD SWITCH | C&K | KMS223GLFG vs KMS231GPLFG |