-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 V, 400 mA synchronous step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5660
|
Newark | Dc-Dc Converters |Stmicroelectronics L6984ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15453-1-ND
|
DigiKey | IC REG BUCK ADJ/0.9V 10VDFPN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8387 In Stock |
|
$1.1511 / $2.6100 | Buy Now |
DISTI #
L6984ATR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 36V 10-Pin VDFPN T/R - Tape and Reel (Alt: L6984ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2230 / $1.2756 | Buy Now |
DISTI #
511-L6984ATR
|
Mouser Electronics | Switching Voltage Regulators 36 V, 400 mA synchronous step-down switching regulator RoHS: Compliant | 34936 |
|
$1.1200 / $2.6100 | Buy Now |
|
STMicroelectronics | 36 V, 400 mA synchronous step-down switching regulator RoHS: Compliant Min Qty: 1 | 34936 |
|
$1.5200 / $2.5600 | Buy Now |
|
Future Electronics | L6984 Series 36 V 400 mA Synchronous Step-Down Switching Regulator - VDFPN10 3x3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$1.1300 | Buy Now |
|
Future Electronics | L6984 Series 36 V 400 mA Synchronous Step-Down Switching Regulator - VDFPN10 3x3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$1.1300 | Buy Now |
DISTI #
L6984ATR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 36V 10-Pin VDFPN T/R - Tape and Reel (Alt: L6984ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2230 / $1.2756 | Buy Now |
DISTI #
L6984ATR
|
TME | IC: driver, DC/DC converter, 0.9÷28VDC, 0.4A, VDFPN10, Ch: 1 Min Qty: 1 | 0 |
|
$1.9500 / $3.1100 | RFQ |
DISTI #
L6984ATR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 36V 10-Pin VDFPN T/R - Tape and Reel (Alt: L6984ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2230 / $1.2756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6984ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6984ATR
STMicroelectronics
36 V, 400 mA synchronous step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 3.23 TO 3.27V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Current-Max | 0.47 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for L6984ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6984ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5165XQDRCRQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | L6984ATR vs LM5165XQDRCRQ1 |
LM5165YQDRCRQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | L6984ATR vs LM5165YQDRCRQ1 |
LM5165QDRCRQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | L6984ATR vs LM5165QDRCRQ1 |
LM5165XDRCR | 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | L6984ATR vs LM5165XDRCR |
LM5165YQDGSTQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSSOP -40 to 150 | Texas Instruments | L6984ATR vs LM5165YQDGSTQ1 |
LM5165DRCT | 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | L6984ATR vs LM5165DRCT |
LM5165XQDRCTQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | L6984ATR vs LM5165XQDRCTQ1 |
LM5165YQDRCTQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | L6984ATR vs LM5165YQDRCTQ1 |
LM5165DRCR | 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSON -40 to 150 | Texas Instruments | L6984ATR vs LM5165DRCR |
LM5165YQDGSRQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSSOP -40 to 150 | Texas Instruments | L6984ATR vs LM5165YQDGSRQ1 |