Part Details for LAN9311-NU by Microchip Technology Inc
Overview of LAN9311-NU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9311-NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9505
|
Newark | Ethernet Switch, 100Mbps, Vtqfp128, Device Type:Ethernet Switch, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Vtqfp, No. Of Pins:128Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip LAN9311-NU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 | Buy Now |
DISTI #
638-1075-ND
|
DigiKey | IC ETHER SW 2PRT 16BIT 128-VTQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
89 In Stock |
|
$13.5800 | Buy Now |
DISTI #
LAN9311-NU
|
Avnet Americas | Ethernet Switch 2-Port 10Mbps/100Mbps 128-Pin VTQFP - Trays (Alt: LAN9311-NU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.2900 / $13.5800 | Buy Now |
DISTI #
886-LAN9311-NU
|
Mouser Electronics | Ethernet ICs Two Port 10/100 Ethernet Switch RoHS: Compliant | 0 |
|
$10.2900 / $13.5800 | Order Now |
DISTI #
VBF:5286_06439584
|
Arrow Electronics | Ethernet Switch 2-Port 100Mbps 128-Pin VTQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2145 | Americas - 7 |
|
$11.2210 | Buy Now |
DISTI #
LAN9311-NU
|
Microchip Technology Inc | Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4867 Alternates Available |
|
$9.8200 / $13.5800 | Buy Now |
|
Future Electronics | Ethernet Switch 10/100 Base-T/TX PHY IC Interface 128-VTQFP (14x14) RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$13.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4860 Factory Stock |
|
$10.7500 / $15.4400 | Buy Now |
DISTI #
LAN9311-NU
|
Avnet Americas | Ethernet Switch 2-Port 10Mbps/100Mbps 128-Pin VTQFP - Trays (Alt: LAN9311-NU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.2900 / $13.5800 | Buy Now |
|
Ameya Holding Limited | IC ETHER SW 2PRT 16BIT 128-VTQFP | 4867 |
|
RFQ |
Part Details for LAN9311-NU
LAN9311-NU CAD Models
LAN9311-NU Part Data Attributes
|
LAN9311-NU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9311-NU
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC,VTQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC,VTQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 295 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for LAN9311-NU
This table gives cross-reference parts and alternative options found for LAN9311-NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9311-NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9311-NZW | DATACOM, LAN SWITCHING CIRCUIT, PQFP128, ROHS COMPLIANT, PLASTIC, XVTQFP-128 | Microchip Technology Inc | LAN9311-NU vs LAN9311-NZW |
LAN9313-NZW-TR | DATACOM, LAN SWITCHING CIRCUIT | Microchip Technology Inc | LAN9311-NU vs LAN9313-NZW-TR |