Part Details for LBA110S by IXYS Corporation
Overview of LBA110S by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LBA110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4357
|
Newark | Ic, nc/No Pc-Mount Solid-State Relay,2-Channel Rohs Compliant: Yes |Ixys Semiconductor LBA110S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.2000 | Buy Now |
DISTI #
849-LBA110S
|
Mouser Electronics | Solid State Relays - PCB Mount DPST-NC/NO 8PIN DIP RoHS: Compliant | 3928 |
|
$2.9100 / $5.2100 | Buy Now |
DISTI #
LBA110S
|
TTI | Solid State Relays - PCB Mount DPST-NC/NO 8PIN DIP Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.8700 / $2.9900 | Buy Now |
DISTI #
LBA110S
|
TME | Relay: solid state, SPST-NO + SPST-NC, Icntrl max: 50mA, 120mA Min Qty: 1 | 263 |
|
$5.0500 / $7.5700 | Buy Now |
Part Details for LBA110S
LBA110S CAD Models
LBA110S Part Data Attributes:
|
LBA110S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LBA110S
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LBA110S
This table gives cross-reference parts and alternative options found for LBA110S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBA110S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBA110S | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Integrated Circuits Division | LBA110S vs LBA110S |