Part Details for LIS302DL by STMicroelectronics
Overview of LIS302DL by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIS302DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 19 |
|
RFQ | |
|
Win Source Electronics | MEMS motion sensor 3-axis - ±2g/±8g smart digital output piccolo accelerometer | 73673 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for LIS302DL
LIS302DL CAD Models
LIS302DL Part Data Attributes
|
LIS302DL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS302DL
STMicroelectronics
MEMS motion sensor 3-axis ±2g/±8g smart digital output ''piccolo'' accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TLGA-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA14,3X6,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LIS302DL
This table gives cross-reference parts and alternative options found for LIS302DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS302DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIS302DLTR8 | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TLGA-14 | STMicroelectronics | LIS302DL vs LIS302DLTR8 |