Part Details for LIS302DLTR by STMicroelectronics
Overview of LIS302DLTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIS302DLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | ACCEL 2.3-9.2G I2C/SPI 14LGA | 73695 |
|
$1.2250 / $1.8370 | Buy Now |
Part Details for LIS302DLTR
LIS302DLTR CAD Models
LIS302DLTR Part Data Attributes
|
LIS302DLTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS302DLTR
STMicroelectronics
MEMS motion sensor 3-axis ±2g/±8g smart digital output ''piccolo'' accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TLGA-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA14,3X6,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LIS302DLTR
This table gives cross-reference parts and alternative options found for LIS302DLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS302DLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIS302DL | MEMS motion sensor 3-axis ±2g/±8g smart digital output ''piccolo'' accelerometer | STMicroelectronics | LIS302DLTR vs LIS302DL |
LIS302DLTR8 | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TLGA-14 | STMicroelectronics | LIS302DLTR vs LIS302DLTR8 |