Part Details for LM119WRQMLV by Texas Instruments
Overview of LM119WRQMLV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM119WRQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM119WRQMLV-ND
|
DigiKey | HIGH SPEED DUAL COMPARATOR 10-CF Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 795 |
|
RFQ |
Part Details for LM119WRQMLV
LM119WRQMLV CAD Models
LM119WRQMLV Part Data Attributes:
|
LM119WRQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM119WRQMLV
Texas Instruments
High Speed Dual Comparator 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | DFP, FL10,.3 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.858 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.12 mm |
Alternate Parts for LM119WRQMLV
This table gives cross-reference parts and alternative options found for LM119WRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119WRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119W/883 | High Speed Dual Comparator 10-CFP -55 to 125 | Texas Instruments | LM119WRQMLV vs LM119W/883 |
5962R9679801QHX | DUAL COMPARATOR, 6800uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | LM119WRQMLV vs 5962R9679801QHX |
5962R9679801QHA | IC DUAL COMPARATOR, 6800 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDSO10, CERPACK-10, Comparator | National Semiconductor Corporation | LM119WRQMLV vs 5962R9679801QHA |
5962R9679801VHA | High Speed Dual Comparator 10-CFP -55 to 125 | Texas Instruments | LM119WRQMLV vs 5962R9679801VHA |
5962-9679801VHX | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, CDSO10, CERPACK-10 | Texas Instruments | LM119WRQMLV vs 5962-9679801VHX |
LM119WG/883 | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10, Comparator | National Semiconductor Corporation | LM119WRQMLV vs LM119WG/883 |