Part Details for LM124J/883B by National Semiconductor Corporation
Overview of LM124J/883B by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM124J/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 7 |
|
$41.6000 | Buy Now |
|
Win Source Electronics | 5848 |
|
$12.8120 / $19.2180 | Buy Now |
Part Details for LM124J/883B
LM124J/883B CAD Models
LM124J/883B Part Data Attributes:
|
LM124J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124J/883B
National Semiconductor Corporation
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for LM124J/883B
This table gives cross-reference parts and alternative options found for LM124J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224J | QUAD OP-AMP, 5000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM124J/883B vs LM224J |
LM124J | OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | LM124J/883B vs LM124J |
LM124J/NOPB | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, ROHS COMPLIANT, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124J/883B vs LM124J/NOPB |
LM224J | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124J/883B vs LM224J |
LM124D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM124J/883B vs LM124D |
LM124J/NOPB | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, ROHS COMPLIANT, CERDIP-14 | Texas Instruments | LM124J/883B vs LM124J/NOPB |
LM124J-MPR | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM124J/883B vs LM124J-MPR |
LM124F | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | Signetics | LM124J/883B vs LM124F |
LM224D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM124J/883B vs LM224D |
LM124 | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, 0.058 X 0.063 INCH, DIE-14 | AMD | LM124J/883B vs LM124 |