-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA switched capacitor voltage converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5012
|
Newark | Switched Capacitor Converter, 0.1A, 40Khz Switching Freq-Max, Cmos, Pdso8 |TEXAS INSTRUMENTS LM2660MX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.3400 | Buy Now |
DISTI #
26AJ7188
|
Newark | Dc-Dc Charge Pump, Inverting, Soic-8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:100Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2660MX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3500 / $1.7400 | Buy Now |
DISTI #
23AC6347
|
Newark | Dc-Dc Charge Pump, Inverting, Soic-8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:100Ma, Fixed Output Voltage Nom.:-, Topology:Inverting Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2660MX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8190 / $1.6600 | Buy Now |
DISTI #
LM2660MX/NOPBCT-ND
|
DigiKey | IC REG CHRG PUMP INV 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21461 In Stock |
|
$0.6335 / $1.6300 | Buy Now |
DISTI #
926-LM2660MX/NOPB
|
Mouser Electronics | Switching Voltage Regulators Switched Capacitor Vtg Cnvtr RoHS: Compliant | 3494 |
|
$0.6330 / $1.6200 | Buy Now |
DISTI #
V72:2272_07269959
|
Arrow Electronics | Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 1563 |
|
$0.6284 / $1.5877 | Buy Now |
|
Onlinecomponents.com |
2235 Partner Stock |
|
$0.9890 / $2.9100 | Buy Now | |
|
Ameya Holding Limited | IC REG MULTI CONFIG 0.1A 8SOIC | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CHARGE PUMP INV 8SOIC | 904 |
|
$0.7079 / $1.1855 | Buy Now |
|
LCSC | Fixed 1.5V5.5V 100mA SOIC-8 DC-DC Converters ROHS | 904 |
|
$0.7224 / $1.2097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2660MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2660MX/NOPB
Texas Instruments
100mA switched capacitor voltage converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | -5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 40 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2660MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2660MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC660CS8#PBF | 100mA CMOS Voltage Converter | Analog Devices Inc | LM2660MX/NOPB vs LTC660CS8#PBF |
LM2660M | SWITCHED CAPACITOR CONVERTER, 40kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LM2660MX/NOPB vs LM2660M |
LM2660M/NOPB | 100mA switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LM2660MX/NOPB vs LM2660M/NOPB |
LTC660CS8#PBF | LTC660 - 100mA CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LM2660MX/NOPB vs LTC660CS8#PBF |
LM2660MX | Switched Capacitor Voltage Converter 8-SOIC -40 to 85 | Texas Instruments | LM2660MX/NOPB vs LM2660MX |
LTC660CS8#TRPBF | LTC660 - 100mA CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LM2660MX/NOPB vs LTC660CS8#TRPBF |
LTC660CS8 | Switched Capacitor Converter, 45kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LM2660MX/NOPB vs LTC660CS8 |
LTC660CS8#TRPBF | 100mA CMOS Voltage Converter | Analog Devices Inc | LM2660MX/NOPB vs LTC660CS8#TRPBF |