-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5323
|
Newark | Op-Amp, Quad, 1Mhz, 0.6V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:3V To 32V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Onsemi LM324ADTBR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1112 |
|
$0.2700 / $0.6400 | Buy Now |
DISTI #
41K9883
|
Newark | Ic, operational Amplifier, quad, bipolar, tssop,14Pin, plastic |Onsemi LM324ADTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2460 | Buy Now |
DISTI #
38AH0653
|
Newark | Ana Lo Pwr Op Amp Quad Rohs Compliant: Yes |Onsemi LM324ADTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2310 / $0.2380 | Buy Now |
DISTI #
LM324ADTBR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9717 In Stock |
|
$0.1805 / $0.6300 | Buy Now |
DISTI #
LM324ADTBR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM324ADTBR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1285 / $0.1533 | Buy Now |
DISTI #
863-LM324ADTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-32V Quad 3mV VIO Commercial Temp RoHS: Compliant | 8403 |
|
$0.1800 / $0.5800 | Buy Now |
|
Future Electronics | LM324A Series 0.6 V/us 32V SMT Single Supply Quad Operational Amplifier-TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1770 / $0.1890 | Buy Now |
|
Future Electronics | LM324A Series 0.6 V/us 32V SMT Single Supply Quad Operational Amplifier-TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1770 / $0.1890 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 16539 |
|
$0.1772 / $0.2085 | Buy Now |
DISTI #
LM324ADTBR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM324ADTBR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1285 / $0.1533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324ADTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM324ADTBR2G
onsemi
Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM324ADTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324ADTB | QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSOP-14 | onsemi | LM324ADTBR2G vs LM324ADTB |
LM324ADTBG | Operational Amplifier, Single Supply, Quad, TSSOP-14, 96-TUBE | onsemi | LM324ADTBR2G vs LM324ADTBG |
LM324ADTBR2 | QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSOP-14 | onsemi | LM324ADTBR2G vs LM324ADTBR2 |