Part Details for LM4766T/NOPB by National Semiconductor Corporation
Overview of LM4766T/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4766T/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM4766 Overture Series: Dual 40W Audio Amplifier with Mute RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$3.2600 / $3.8400 | Buy Now |
Part Details for LM4766T/NOPB
LM4766T/NOPB CAD Models
LM4766T/NOPB Part Data Attributes:
|
LM4766T/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4766T/NOPB
National Semiconductor Corporation
IC 40 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | NON ISOLATED, PLASTIC, TO-220, 15 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 115 dB | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 40 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM4766T/NOPB
This table gives cross-reference parts and alternative options found for LM4766T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4766T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4766T/LF15 | AUDIO AMPLIFIER | Texas Instruments | LM4766T/NOPB vs LM4766T/LF15 |
LM4766T | 40W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN | Texas Instruments | LM4766T/NOPB vs LM4766T |
LM4766T/NOPB | Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70 | Texas Instruments | LM4766T/NOPB vs LM4766T/NOPB |
LM4766T | IC 40 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4766T/NOPB vs LM4766T |
LM4766TF/NOPB | Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70 | Texas Instruments | LM4766T/NOPB vs LM4766TF/NOPB |