-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5117PSQ/NOPBCT-ND
|
DigiKey | IC REG CTRLR BUCK 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6772 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
595-LM5117PSQ/NOPB
|
Mouser Electronics | Switching Controllers Wide Input Range Sync Buck Cntlr RoHS: Compliant | 1857 |
|
$3.2700 / $6.5300 | Buy Now |
|
Quest Components | 518 |
|
$3.9240 / $7.8480 | Buy Now | |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 24WQFN | 44 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK 24WQFN | 8518 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR BUCK 24WQFN | 97500 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5117PSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5117PSQ/NOPB
Texas Instruments
5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE OUTPUT FROM 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 62 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5117PSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5117PSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5117PSQX/NOPB | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117PSQ/NOPB vs LM5117PSQX/NOPB |
LM5117QPSQX | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LM5117PSQ/NOPB vs LM5117QPSQX |
LM5117QPSQE/NOPB | Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117PSQ/NOPB vs LM5117QPSQE/NOPB |
LM5117PSQE | SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, LLP-24 | Texas Instruments | LM5117PSQ/NOPB vs LM5117PSQE |
LM5117QPSQ/NOPB | Automotive Grade 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller w Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117PSQ/NOPB vs LM5117QPSQ/NOPB |
LM5117PSQE/NOPB | 5.5-65V Wide Vin, Current Mode Synchronous Buck Controller with Analog Current Monitor 24-WQFN -40 to 125 | Texas Instruments | LM5117PSQ/NOPB vs LM5117PSQE/NOPB |
LM5117QPSQE | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | LM5117PSQ/NOPB vs LM5117QPSQE |