-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-65V Wide Vin, Current Mode Synchronous Boost Controller with Multiphase Capability 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3549
|
Newark | Switching Controller, 1Mhz, Htssop-20, Supply Voltage Min:4.5V, Supply Voltage Max:65V, No. Of Outputs:1 Output, Duty Cycle (%):100%, Controller Ic Case Style:Htssop, No. Of Pins:20Pins, Switching Frequency:975Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5122MH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7200 / $6.2000 | Buy Now |
DISTI #
296-36458-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3240 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
595-LM5122MH/NOPB
|
Mouser Electronics | Switching Controllers Wide Input Sync Boost Controller RoHS: Compliant | 8776 |
|
$2.7900 / $5.5900 | Buy Now |
|
Rochester Electronics | LM5122 3-65V Wide Vin, Current Mode Synchronous Boost Controller with Multiphase Capability RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$2.5900 / $3.0500 | Buy Now |
|
Ameya Holding Limited | LM5122MH/NOPB 1输出 直流-直流控制器, 15A, 65 V 升压, 250 kHz, 20引脚 HTTSOP封装 | 142269 |
|
RFQ | |
|
Win Source Electronics | Wide Input Synchronous Boost Controller with Multiple Phase Capability | IC REG CTRLR MULT TOP 20HTSSOP | 33656 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5122MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5122MH/NOPB
Texas Instruments
3-65V Wide Vin, Current Mode Synchronous Boost Controller with Multiphase Capability 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, AVAILABLE OUTPUT VOLTAGE IS UP TO 100V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 100 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5122MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5122MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5122QMH/NOPB | Automotive, 3-V to 65-V wide VIN, current mode synchronous boost controller with multiphase 20-HTSSOP -40 to 125 | Texas Instruments | LM5122MH/NOPB vs LM5122QMH/NOPB |
LM5122QMHE/NOPB | Automotive, 3-V to 65-V wide VIN, current mode synchronous boost controller with multiphase 20-HTSSOP -40 to 125 | Texas Instruments | LM5122MH/NOPB vs LM5122QMHE/NOPB |
LM5122QMHX/NOPB | Automotive, 3-V to 65-V wide VIN, current mode synchronous boost controller with multiphase 20-HTSSOP -40 to 125 | Texas Instruments | LM5122MH/NOPB vs LM5122QMHX/NOPB |