-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7364
|
Newark | Dc/Dc Conv, Sync Buck, 3.3V, Vssop10, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:65V, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:10Pins, Output Current:150Ma, Output Voltage Nom.:3.3V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5165YQDGSTQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6300 / $5.5700 | Buy Now |
DISTI #
296-46559-1-ND
|
DigiKey | IC REG BUCK 3.3V 150MA 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4987 In Stock |
|
$2.3333 / $4.6500 | Buy Now |
DISTI #
595-LM5165YQDGSTQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSSOP -40 to 150 RoHS: Compliant | 220 |
|
$2.3300 / $4.6500 | Buy Now |
|
Ameya Holding Limited | LM5165DGS AUTO LOW IQ WIDE VIN | 2455 |
|
RFQ | |
DISTI #
3122929
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.5354 / $5.4381 | Buy Now |
DISTI #
3122929
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.8165 / $5.1814 | Buy Now |
DISTI #
3122929RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.8165 / $4.6632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5165YQDGSTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5165YQDGSTQ1
Texas Instruments
Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-11 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Output Voltage-Max | 65 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5165YQDGSTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5165YQDGSTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5165YQDGSRQ1 | Automotive, 3V-65V, 150mA Synchronous Buck Converter With Ultra-Low IQ 10-VSSOP -40 to 150 | Texas Instruments | LM5165YQDGSTQ1 vs LM5165YQDGSRQ1 |