Part Details for LM81CIMTX-3/NOPB by National Semiconductor Corporation
Overview of LM81CIMTX-3/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM81CIMTX-3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM81 Local temp sensor, fan control, hardware and 6 power supply voltage monitors RoHS: Compliant Status: Active Min Qty: 1 | 77100 |
|
$2.5600 / $3.0200 | Buy Now |
Part Details for LM81CIMTX-3/NOPB
LM81CIMTX-3/NOPB CAD Models
LM81CIMTX-3/NOPB Part Data Attributes:
|
LM81CIMTX-3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM81CIMTX-3/NOPB
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WATCHDOG COMPARISON OF ALL MONITORED VALUES | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM81CIMTX-3/NOPB
This table gives cross-reference parts and alternative options found for LM81CIMTX-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM81CIMTX-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM81CIMTX-3 | SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24 | Texas Instruments | LM81CIMTX-3/NOPB vs LM81CIMTX-3 |
LM81CIMT-3/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24, Analog IC:Other | National Semiconductor Corporation | LM81CIMTX-3/NOPB vs LM81CIMT-3/NOPB |
LM81CIMTX-3/NOPB | Local temp sensor, fan control, hardware and 6 power supply voltage monitors 24-TSSOP -40 to 125 | Texas Instruments | LM81CIMTX-3/NOPB vs LM81CIMTX-3/NOPB |
LM81CIMT-3 | IC SPECIALTY ANALOG CIRCUIT, PDSO24, TSSOP-24, Analog IC:Other | National Semiconductor Corporation | LM81CIMTX-3/NOPB vs LM81CIMT-3 |