Part Details for LT1032CN#PBF by Analog Devices Inc
Overview of LT1032CN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for LT1032CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1032CN#PBF-ND
|
DigiKey | IC DRIVER 4/0 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$4.4586 / $7.8600 | Buy Now |
DISTI #
584-LT1032CN#PBF
|
Mouser Electronics | RS-232 Interface IC Quad Low Power Line Driver RoHS: Compliant | 89 |
|
$4.4500 / $7.8600 | Buy Now |
|
Analog Devices Inc | 4x L Pwr Line Drvr Min Qty: 1 Package Multiple: 25 | 7 |
|
$4.4586 / $7.8600 | Buy Now |
DISTI #
LT1032CN#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2200 / $4.6300 | Buy Now |
Part Details for LT1032CN#PBF
LT1032CN#PBF CAD Models
LT1032CN#PBF Part Data Attributes:
|
LT1032CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1032CN#PBF
Analog Devices Inc
Quad Low Power Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PROGRAMMABLE SLEW RATE; RESPONSE CONTROL | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232; EIA-423 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1032CN#PBF
This table gives cross-reference parts and alternative options found for LT1032CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1032CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1032CN | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1032CN#PBF vs LT1032CN |
LT1032MJ/883B | LINE DRIVER, CDIP14 | Linear Technology | LT1032CN#PBF vs LT1032MJ/883B |
FT1032CN | Line Driver, 4 Func, 4 Driver, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | LT1032CN#PBF vs FT1032CN |
FT1032IN | Line Driver, 4 Func, 4 Driver, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | LT1032CN#PBF vs FT1032IN |
LT1032IN | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1032CN#PBF vs LT1032IN |
LT1032CN#PBF | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1032CN#PBF vs LT1032CN#PBF |
LT1032IN#PBF | LT1032 - Quad Low Power Line Driver; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1032CN#PBF vs LT1032IN#PBF |
FT1032MJ | Line Driver, 4 Func, 4 Driver, CDIP14, CERAMIC, DIP-14 | Force Technologies Ltd | LT1032CN#PBF vs FT1032MJ |