-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant-Voltage/Constant-Current Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8110
|
Newark | Battery Charger, Li-Ion/Nicd/Nimh, 1.65A, Battery Type:Li-Ion, Nicd, Nimh, Input Voltage:28V, Battery Charge Voltage:20V, Charge Current:1.65A, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Cells:2Cells, Product Range:- Rohs Compliant: Yes |Analog Devices LT1510CS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$8.0300 / $12.3200 | Buy Now |
DISTI #
LT1510CS#PBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3358 In Stock |
|
$6.7221 / $11.8500 | Buy Now |
DISTI #
584-LT1510CS#PBF
|
Mouser Electronics | Battery Management Constant-Voltage/Constant-Current Battery Charger RoHS: Compliant | 1268 |
|
$6.7200 / $11.8500 | Buy Now |
DISTI #
E54:1762_00081935
|
Arrow Electronics | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 1500mA 2V to 20V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2326 | Europe - 100 |
|
$6.2730 / $8.1310 | Buy Now |
DISTI #
V36:1790_06417776
|
Arrow Electronics | Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 1500mA 2V to 20V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1919 | Americas - 20 |
|
$6.4990 / $8.7920 | Buy Now |
|
Analog Devices Inc | Const-V/Const-C Bat Chr Min Qty: 1 Package Multiple: 50 | 3619 |
|
$6.7221 / $11.8500 | Buy Now |
|
Rochester Electronics | LT1510 - 200kHz 1.5A Stepdn Bat Charger RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$6.1100 / $7.1900 | Buy Now |
DISTI #
LT1510CS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.3600 / $6.9900 | Buy Now |
DISTI #
4027777
|
element14 Asia-Pacific | BATTERY CHARGER, LI-ION/NICD/NIMH, 1.65A RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$7.1813 / $12.6578 | Buy Now |
DISTI #
4027777
|
Farnell | BATTERY CHARGER, LI-ION/NICD/NIMH, 1.65A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 100 |
|
$6.9508 / $11.8728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1510CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1510CS#PBF
Analog Devices Inc
Constant-Voltage/Constant-Current Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 2.465 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1510CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1510CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1510CS | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS#PBF vs LT1510CS |
LT1510IS#TR | Battery Charge Controller, Current-mode, 2A, 200kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS#PBF vs LT1510IS#TR |
LT1510IS | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS#PBF vs LT1510IS |
LT1510CS#TR | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO16 | Analog Devices Inc | LT1510CS#PBF vs LT1510CS#TR |
LT1510IS#TRPBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510CS#PBF vs LT1510IS#TRPBF |
LT1510IS#PBF | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1510CS#PBF vs LT1510IS#PBF |
LT1510CS#TRPBF | Constant-Voltage/Constant-Current Battery Charger | Analog Devices Inc | LT1510CS#PBF vs LT1510CS#TRPBF |
LT1510CS#TR | LT1510 - Constant-Voltage/Constant-Current Battery Charger; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1510CS#PBF vs LT1510CS#TR |