Part Details for LT6032 by Pulse Electronics Corporation
Overview of LT6032 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 19 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 84 |
|
$2.1450 / $4.2900 | Buy Now |
DISTI #
LT6032
|
Avnet Abacus | ETHERNET AUI XFMR (Alt: LT6032) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for LT6032
LT6032 CAD Models
LT6032 Part Data Attributes:
|
LT6032
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LT6032
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 2.4 V-us | |
Height | 5.13 mm | |
Isolation Voltage | 2000 V | |
Length | 20.39 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Primary Inductance | 110 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |
Alternate Parts for LT6032
This table gives cross-reference parts and alternative options found for LT6032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14Z4502 | Datacom Transformer, ETHERNET; 10 BASE-T; LAN Application(s), 1:1 | Vitec Electronics Corporation | LT6032 vs 14Z4502 |
T-10905 | Datacom Transformer, ETHERNET; 10 BASE-2/5 Application(s), 1:1 | Rhombus Industries Inc | LT6032 vs T-10905 |
T-10903 | Datacom Transformer, ETHERNET; 10 BASE-2/5 Application(s), 1:1 | Rhombus Industries Inc | LT6032 vs T-10903 |
T-70-605 | Pulse Transformer, ETHERNET Application(s), 1:1 | Sixnet | LT6032 vs T-70-605 |
T-70-606 | Pulse Transformer, ETHERNET Application(s), 1:1 | Sixnet | LT6032 vs T-70-606 |