Part Details for LT8603IUJ#PBF by Analog Devices Inc
Overview of LT8603IUJ#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT8603IUJ#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8603IUJ#PBF-ND
|
DigiKey | IC REG BUCK ADJ QUAD 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$5.2904 / $9.3300 | Buy Now |
DISTI #
584-LT8603IUJPBF
|
Mouser Electronics | Power Management Specialized - PMIC 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller RoHS: Compliant | 0 |
|
$5.2800 / $9.3300 | Order Now |
|
Analog Devices Inc | 42V, L IQ, 4x Out 3x Mono Buck Min Qty: 1 Package Multiple: 61 | 1 |
|
$3.8800 / $9.3300 | Buy Now |
DISTI #
LT8603IUJ#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 122 | 0 |
|
$5.0100 / $5.5000 | Buy Now |
Part Details for LT8603IUJ#PBF
LT8603IUJ#PBF CAD Models
LT8603IUJ#PBF Part Data Attributes:
|
LT8603IUJ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8603IUJ#PBF
Analog Devices Inc
42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for LT8603IUJ#PBF
This table gives cross-reference parts and alternative options found for LT8603IUJ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8603IUJ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8603EUJ#WTRPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#PBF vs LT8603EUJ#WTRPBF |
LT8603EUJ#TRPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#PBF vs LT8603EUJ#TRPBF |
LT8603IUJ#TRPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#PBF vs LT8603IUJ#TRPBF |
LT8603IUJ#WPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#PBF vs LT8603IUJ#WPBF |
LT8603IUJ#WTRPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#PBF vs LT8603IUJ#WTRPBF |
LT8603EUJ#WPBF | 42V, Low IQ, Quad Output Triple Monolithic Buck Converter and Boost Controller | Analog Devices Inc | LT8603IUJ#PBF vs LT8603EUJ#WPBF |