Part Details for LTC1051CSW#TRPBF by Analog Devices Inc
Overview of LTC1051CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1051CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1051CSW#TRPBFTR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 16SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7449 | Buy Now |
DISTI #
584-LTC1051CSW#TRPBF
|
Mouser Electronics | Precision Amplifiers Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors RoHS: Compliant | 0 |
|
$8.7500 | Order Now |
|
Analog Devices Inc | 2x/4x Prec Zero-Drift Op Amps Min Qty: 1000 Package Multiple: 1000 | 9000 |
|
$8.7449 / $13.8100 | Buy Now |
DISTI #
LTC1051CSWTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.4000 / $8.7400 | Buy Now |
Part Details for LTC1051CSW#TRPBF
LTC1051CSW#TRPBF CAD Models
LTC1051CSW#TRPBF Part Data Attributes:
|
LTC1051CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1051CSW#TRPBF
Analog Devices Inc
Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 130 dB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Width | 7.493 mm |
Alternate Parts for LTC1051CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1051CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1051CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1051CSW#TRPBF | LTC1051 - Dual/Quad Precision Zero-Drift Operational Amplifiers With Internal Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1051CSW#TRPBF vs LTC1051CSW#TRPBF |