Part Details for LTC3412AEUF#PBF by Analog Devices Inc
Overview of LTC3412AEUF#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3412AEUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6835
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Output Current:3A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC3412AEUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$7.3700 / $10.3300 | Buy Now |
DISTI #
505-LTC3412AEUF#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
330 In Stock |
|
$5.6313 / $9.9300 | Buy Now |
DISTI #
584-LTC3412AEUF#PBF
|
Mouser Electronics | Switching Voltage Regulators 3A, 4MHz, Mono Sync Buck Reg RoHS: Compliant | 8194 |
|
$5.1700 / $9.9300 | Buy Now |
DISTI #
V36:1790_06469336
|
Arrow Electronics | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 3A 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2316 | Americas - 25 |
|
$5.6120 / $7.2850 | Buy Now |
|
Analog Devices Inc | 3A, 4MHz, Mono Sync Buck Reg Min Qty: 1 Package Multiple: 91 | 960 |
|
$4.1300 / $9.9300 | Buy Now |
DISTI #
LTC3412AEUFPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.8÷5.5VDC, 6A Min Qty: 1 | 0 |
|
$5.8200 / $6.9500 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 29 |
|
$12.2220 | Buy Now |
DISTI #
LTC3412AEUF#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$5.3300 / $6.1900 | Buy Now |
Part Details for LTC3412AEUF#PBF
LTC3412AEUF#PBF CAD Models
LTC3412AEUF#PBF Part Data Attributes:
|
LTC3412AEUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3412AEUF#PBF
Analog Devices Inc
3A, 4MHz, Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.33 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3412AEUF#PBF
This table gives cross-reference parts and alternative options found for LTC3412AEUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3412AEUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3412AEUF#TR | Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | Analog Devices Inc | LTC3412AEUF#PBF vs LTC3412AEUF#TR |
LTC3412AEUF | Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | Analog Devices Inc | LTC3412AEUF#PBF vs LTC3412AEUF |
LTC3412AEUF | LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412AEUF#PBF vs LTC3412AEUF |
LTC3412AEUF#TR | LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412AEUF#PBF vs LTC3412AEUF#TR |
LTC3412AIUF#TRPBF | 3A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3412AEUF#PBF vs LTC3412AIUF#TRPBF |
LTC3412AIUF | Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | Analog Devices Inc | LTC3412AEUF#PBF vs LTC3412AIUF |
LTC3412AIUF | LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412AEUF#PBF vs LTC3412AIUF |
LTC3412AIUF#PBF | LTC3412A - 3A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412AEUF#PBF vs LTC3412AIUF#PBF |
LTC3412AIUF#TR | Switching Regulator, Current-mode, 6A, 4000kHz Switching Freq-Max, CMOS, PQCC16 | Analog Devices Inc | LTC3412AEUF#PBF vs LTC3412AIUF#TR |
LTC3412AEUF#TRPBF | 3A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3412AEUF#PBF vs LTC3412AEUF#TRPBF |