-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2697
|
Newark | Dc/Dc Conv, Inv, Sepic, 2Mhz, 125Deg C Rohs Compliant: No |Analog Devices LTM8045IY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.1700 / $23.0500 | Buy Now |
DISTI #
505-LTM8045IY-ND
|
DigiKey | DC DC CONVERTER +/-2.5 +/-15V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
210 In Stock |
|
$17.1943 / $21.0100 | Buy Now |
DISTI #
584-LTM8045IY
|
Mouser Electronics | Switching Voltage Regulators Inverting or SEPIC ?Module (Power Module) DC/DC Converter with Up to 700mA Output Current RoHS: Not Compliant | 71 |
|
$17.4600 / $20.8500 | Buy Now |
DISTI #
V36:1790_06504309
|
Arrow Electronics | Inverting or SEPIC μModule (Power Module) DC/DC Converter with Up to 700mA Output Current Min Qty: 273 Package Multiple: 273 Lead time: 10 Weeks Date Code: 2111 | Americas - 1 |
|
$18.0059 | Buy Now |
|
Analog Devices Inc | Inv or SEPIC µModule DC/DC Co Min Qty: 1 Package Multiple: 273 | 5775 |
|
$12.8000 / $21.0100 | Buy Now |
DISTI #
LTM8045IY
|
Richardson RFPD | DC TO DC CONVERTER Min Qty: 1 | 123 |
|
$16.5200 / $20.4000 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER +/-2.5 +/-15V / Non-Isolated PoL Module DC DC Converter 1 Output -2.5 ~ -15V, 2.5 ~ 15V 700mA 2.8V - 18V Input | 6801 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8045IY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8045IY
Analog Devices Inc
Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 11.25 X 6.25 MM, 4.92 MM HEIGHT, MS-028, BGA-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1867 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM -2.5V TO 2.5V AND -15V TO 15V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PBGA-B40 | |
JESD-609 Code | e0 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 5.12 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.25 mm |
This table gives cross-reference parts and alternative options found for LTM8045IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8045IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8045EY#PBF | Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current | Analog Devices Inc | LTM8045IY vs LTM8045EY#PBF |
LTM8045EY#PBF | LTM8045 - Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current; Package: BGA; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTM8045IY vs LTM8045EY#PBF |
LTM8045MPY | Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current | Analog Devices Inc | LTM8045IY vs LTM8045MPY |
LTM8045IY#PBF | LTM8045 - Inverting or SEPIC µModule (Power Module) DC/DC Converter with Up to 700mA Output Current; Package: BGA; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTM8045IY vs LTM8045IY#PBF |