-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H8395
|
Newark | Wire To Board Connector, Receptacle, 2 Position, 1Row, Product Range:M20-1 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, For Use With:M20 Series Crimp Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Harwin M20-1060200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 962 |
|
$0.0630 / $0.0750 | Buy Now |
DISTI #
952-2227-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14214 In Stock |
|
$0.0683 / $0.1700 | Buy Now |
DISTI #
855-M20-1060200
|
Mouser Electronics | Headers & Wire Housings 2 PIN SIL HOUSING RoHS: Compliant | 4356 |
|
$0.0610 / $0.1700 | Buy Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$0.0481 / $0.0646 | Buy Now | |
DISTI #
M20-1060200
|
TTI | Headers & Wire Housings 2 PIN SIL HOUSING RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2500 In Stock |
|
$0.0600 / $0.0950 | Buy Now |
DISTI #
M20-1060200
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL Female Crimp Housing, 2 contacts" (Alt: M20-1060200) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
865606
|
element14 Asia-Pacific | HOUSING, CRIMP, RECEPTACLE, 2.54MM, 2WAY RoHS: Compliant Min Qty: 100 Container: Each | 12232 |
|
$0.1146 / $0.1228 | Buy Now |
DISTI #
865606
|
Farnell | HOUSING, CRIMP, RECEPTACLE, 2.54MM, 2WAY RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Each | 11532 |
|
$0.0666 / $0.1143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-1060200
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-1060200
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACTS: M20-1160042; M20-1160046; M20-1180042; M20-1180046 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-1060200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-1060200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2541H-2P | Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Dubox Housing,2 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | M20-1060200 vs A2541H-2P |
9300-102 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug | Methode Electronics Inc | M20-1060200 vs 9300-102 |
JS-A-2510-02Z-W-NPNL | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, White Insulator, Plug | Central Components Manufacturing | M20-1060200 vs JS-A-2510-02Z-W-NPNL |
A2541H-N-2P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | CJT Changjiang Connectors Co Ltd | M20-1060200 vs A2541H-N-2P |
2530S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Leoco USA Corp | M20-1060200 vs 2530S020000 |
A2542H-02P-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | M20-1060200 vs A2542H-02P-1 |
JS-V-2510H-02-NL | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | Central Components Manufacturing | M20-1060200 vs JS-V-2510H-02-NL |
A2545H-02P-NF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | M20-1060200 vs A2545H-02P-NF |
PV1X02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | AUK Contractors Co Ltd | M20-1060200 vs PV1X02 |
A2542HB-02P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | Joint Tech Electronic Industrial Co Ltd | M20-1060200 vs A2542HB-02P |