Part Details for M55302/56A40 by Incon Inc
Overview of M55302/56A40 by Incon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M55302/56A40
M55302/56A40 CAD Models
M55302/56A40 Part Data Attributes
|
M55302/56A40
Incon Inc
Buy Now
|
Compare Parts:
M55302/56A40
Incon Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-55302, PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for M55302/56A40
This table gives cross-reference parts and alternative options found for M55302/56A40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/56A40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/56C40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle | IEH Corp | M55302/56A40 vs M55302/56C40 |
146761-1 | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | M55302/56A40 vs 146761-1 |
M55302/56F40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Receptacle | IEH Corp | M55302/56A40 vs M55302/56F40 |
HL50206L | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, | Foxconn | M55302/56A40 vs HL50206L |
HL0620V | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | M55302/56A40 vs HL0620V |
95176-036LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | M55302/56A40 vs 95176-036LF |
M55302/56F40 | Board Connector, 40 Contact(s), 2 Row(s), Male, Receptacle | Incon Inc | M55302/56A40 vs M55302/56F40 |
95176-018 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | M55302/56A40 vs 95176-018 |
HL0620H | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | M55302/56A40 vs HL0620H |
95176-036 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | M55302/56A40 vs 95176-036 |