Part Details for MAX9109EUT-T by Maxim Integrated Products
Overview of MAX9109EUT-T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9109EUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3797 |
|
RFQ | ||
|
Quest Components | 3037 |
|
$1.1817 / $3.1512 | Buy Now | |
|
Quest Components | 2000 |
|
$1.1817 / $3.1512 | Buy Now | |
|
Rochester Electronics | MAX9109 25 Nano Second, Dual/Quad/Single, Low-Power, TTL Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5256 |
|
$0.9863 / $1.1600 | Buy Now |
|
ComSIT USA | 25 NANO SECOND, DUAL/QUAD/SINGLE, LOW-POWER, TTL COMPARATOR Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO6 RoHS: Compliant | Europe - 13015 |
|
RFQ | |
|
Chip1Cloud | IC COMPARATOR LP SGL SOT23-6 | 3370 |
|
RFQ |
Part Details for MAX9109EUT-T
MAX9109EUT-T CAD Models
MAX9109EUT-T Part Data Attributes:
|
MAX9109EUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9109EUT-T
Maxim Integrated Products
Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 25 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX9109EUT-T
This table gives cross-reference parts and alternative options found for MAX9109EUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9109EUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX909CSA+T | Comparator, 1 Func, 3000uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX9109EUT-T vs MAX909CSA+T |
MAX9109ESA | Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9109EUT-T vs MAX9109ESA |
MAX909ESA+T | Comparator, 1 Func, 3000uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX9109EUT-T vs MAX909ESA+T |
MAX909CSA+ | Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX9109EUT-T vs MAX909CSA+ |
MAX909ESA-T | Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX9109EUT-T vs MAX909ESA-T |
MAX9109ESA+ | Comparator, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9109EUT-T vs MAX9109ESA+ |
MAX909CSA | Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX9109EUT-T vs MAX909CSA |
NCS2303SN1T1 | COMPARATOR, 7000uV OFFSET-MAX, 1750ns RESPONSE TIME, PDSO6, PLASTIC, SC-59, SOT-23, TSOP-6 | onsemi | MAX9109EUT-T vs NCS2303SN1T1 |
MAX9109EXT-T | Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX9109EUT-T vs MAX9109EXT-T |
NCS2301SN1T1 | IC COMPARATOR, 7000 uV OFFSET-MAX, 1750 ns RESPONSE TIME, PDSO6, PLASTIC, SC-59, SOT-23, TSOP-6, Comparator | onsemi | MAX9109EUT-T vs NCS2301SN1T1 |