-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6516
|
Newark | Audio Amp, Class D, 1.2W, Umax-10, Output Power X Channels @ Load:1.6W X 1 @ 6Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Μmax, No. Of Pins:10Pins, Load Impedance:8Ohm Rohs Compliant: Yes |Analog Devices MAX9700AEUB+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$0.6700 / $1.6300 | Buy Now |
DISTI #
700-MAX9700AEUB
|
Mouser Electronics | Audio Amplifiers 1.2W, Low-EMI, Filterless, Class D Audio RoHS: Compliant | 280 |
|
$0.6440 / $1.5700 | Buy Now |
|
Analog Devices Inc | 1.2W, Low-EMI, Filterless, Cla Min Qty: 1 Package Multiple: 1 | 18 |
|
$0.6959 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9700AEUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9700AEUB+
Analog Devices Inc
1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-14 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX9700AEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9700AEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9700AEUB+ | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX9700AEUB+ vs MAX9700AEUB+ |
MAX9700AEUB+T | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX9700AEUB+ vs MAX9700AEUB+T |