Part Details for MBM29F040A-90PD by FUJITSU Limited
Overview of MBM29F040A-90PD by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MBM29F040A-90PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 444 |
|
$4.7437 / $8.2500 | Buy Now |
|
Quest Components | NOR Flash, 512K x 8, 32 Pin, Plastic, PLCC | 355 |
|
$6.3250 / $11.0000 | Buy Now |
Part Details for MBM29F040A-90PD
MBM29F040A-90PD CAD Models
MBM29F040A-90PD Part Data Attributes:
|
MBM29F040A-90PD
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F040A-90PD
FUJITSU Limited
Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MBM29F040A-90PD
This table gives cross-reference parts and alternative options found for MBM29F040A-90PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F040A-90PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM8516J-90E | Flash, 512KX8, 90ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MBM29F040A-90PD vs MFM8516J-90E |
M29F040-90K1 | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MBM29F040A-90PD vs M29F040-90K1 |
AM29F040-90JIB | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | MBM29F040A-90PD vs AM29F040-90JIB |
TMS29F040-90C5FML4 | 512KX8 FLASH 5V PROM, 90ns, PQCC32 | Texas Instruments | MBM29F040A-90PD vs TMS29F040-90C5FML4 |
AM29F040-90JE | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | MBM29F040A-90PD vs AM29F040-90JE |
SST28SF040A-90-4C-NH | Flash, 512KX8, 90ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | MBM29F040A-90PD vs SST28SF040A-90-4C-NH |
AM29F040-90JI | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | MBM29F040A-90PD vs AM29F040-90JI |
M29F040-90XK5 | 512KX8 FLASH 5V PROM, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MBM29F040A-90PD vs M29F040-90XK5 |
M29F040-90FNB/T | Flash, 512KX8, 90ns, PQCC32, PLASTIC, LCC-32 | e2v technologies | MBM29F040A-90PD vs M29F040-90FNB/T |
TMS29F040-90C5FME4 | 512KX8 FLASH 5V PROM, 90ns, PQCC32 | Texas Instruments | MBM29F040A-90PD vs TMS29F040-90C5FME4 |